+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BANHI

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm 3pin angled plug; 3m

Manufacturer: VENTION

Manufacturer part number:
BANHI
TME Symbol:
BANHI

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Version
stereo
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Wire insulation material
elastomer thermoplastic TPE
Connection cable features
flat cable
Cable outside dimensions
3.8x1.6mm
Cable/adapter structure
  • Jack 3.5mm 3pin angled plug
  • Jack 3.5mm 3pin plug
Gross weight33.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BANHI
19 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 5 pcs - 3.92 USDGross price for quantities from 5 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 20 pcs - 3.04 USDGross price for quantities from 20 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.