+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BARHJ

Cable; Jack 3.5mm 3pin plug,Jack 6,3mm plug x2; 5m; black; PVC

Manufacturer: VENTION

Manufacturer part number:
BARHJ
TME Symbol:
BARHJ

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
5m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
5mm
Wire insulation material
PVC
Braid material
textile
Enclosure material
aluminium
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 6,3mm plug x2
Gross weight176.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BARHJ
16 in TME stock
Net price for quantities from 1 pcs - 14.43 USDGross price for quantities from 1 pcs - 14.43 USD
Net price for quantities from 5 pcs - 11.82 USDGross price for quantities from 5 pcs - 11.82 USD
Net price for quantities from 10 pcs - 10.45 USDGross price for quantities from 10 pcs - 10.45 USD
Net price for quantities from 20 pcs - 9.14 USDGross price for quantities from 20 pcs - 9.14 USD
No. of pieces (Multiplicity: 1)