+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16-QR

Diode: switching; SMD; 100V; 215mA; 4ns; SOT23; Ufmax: 1.25V; Ifsm: 4A


Manufacturer: NEXPERIA

Manufacturer part number:
BAS16-QR
TME Symbol:
BAS16-QR

Specification

Manufacturer
NEXPERIA
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.215A
Reverse recovery time
4ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
SOT23
Max. forward voltage
1.25V
Max. forward impulse current
4A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes NEXPERIA,
*
BAS16-QR
5950 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs