+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16DXV6T1G

Diode: switching; SMD; 100V; 0.2A; 6ns; SOT563; Ufmax: 1.25V; Ir: 50uA


Manufacturer: ONSEMI

Manufacturer part number:
BAS16DXV6T1G
TME Symbol:
BAS16DXV6T1G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
6ns
Semiconductor structure
double independent
Capacitance
2pF
Case
SOT563
Max. forward voltage
1.25V
Max. forward impulse current
0.5A
Leakage current
50µA
Power dissipation
0.5W
Kind of package
reel, tape
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
BAS16DXV6T1G
2355 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs