+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16HTW-13

Diode: switching; SMD; 100V; 0.2A; 4ns; SOT363; Ufmax: 1.25V

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
BAS16HTW-13
TME Symbol:
BAS16HTW-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
triple independent
Features of semiconductor devices
small signal
Case
SOT363
Max. forward voltage
1.25V
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
BAS16HTW-13
0 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 70000 pcs - 0.05 USDGross price for quantities from 70000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.