+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16HYFHT116

Diode: switching; SMD; 100V; 215mA; 4ns; SOT23; Ufmax: 1.25V; Ifsm: 4A

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BAS16HYFHT116
TME Symbol:
BAS16HYFHT116

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.215A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
SOT23
Max. forward voltage
1.25V
Max. load current
0.5A
Max. forward impulse current
4A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ROHM SEMICONDUCTOR,
*
BAS16HYFHT116
0 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 20 pcs - 0.17 USDGross price for quantities from 20 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
Net price for quantities from 21000 pcs - 0.06 USDGross price for quantities from 21000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)