+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS16SH6727XTSA1

Diode: switching; SMD; 80V; 0.2A; 4ns; Ufmax: 1.25V; Ifsm: 4.5A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAS16SH6727XTSA1
TME Symbol:
BAS16SH6727XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
switching
Mounting
SMD
Max. off-state voltage
80V
Load current
0.2A
Reverse recovery time
4ns
Semiconductor structure
triple
Max. forward voltage
1.25V
Max. forward impulse current
4.5A
Leakage current
1µA
Application
automotive industry
Gross weight0.017 g
Certificates
See other products in this category: SMD universal diodes INFINEON TECHNOLOGIES,
*
BAS16SH6727XTSA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.