+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS20-HE3-08

Diode: switching; SMD; 200V; 0.25A; 50ns; SOT23; Ufmax: 1.25V

Manufacturer: VISHAY

Manufacturer part number:
BAS20-HE3-08
TME Symbol:
BAS20-HE3-08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
200V
Load current
0.25A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Capacitance
5pF
Case
SOT23
Max. forward voltage
1.25V
Max. forward impulse current
0.5A
Leakage current
0.1µA
Kind of package
7 inch reel
Application
automotive industry
Manufacturer standard package
3000pcs.
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
BAS20-HE3-08
3828 in TME stock
Net price for quantities from 20 pcs - 0.03 USDGross price for quantities from 20 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs