+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS2103WE6327HTSA1

Diode: switching; SMD; 250V; 0.25A; 50ns; SOD323; Ufmax: 1.25V; 250mW


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BAS2103WE6327HTSA1
TME Symbol:
BAS2103WE6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
switching
Mounting
SMD
Max. off-state voltage
250V
Load current
0.25A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SOD323
Max. forward voltage
1.25V
Power dissipation
0.25W
Kind of package
reel, tape
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes INFINEON TECHNOLOGIES,
*
BAS2103WE6327HTSA1
0 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 24000 pcs - 0.07 USDGross price for quantities from 24000 pcs - 0.07 USD
Net price for quantities from 33000 pcs - 0.07 USDGross price for quantities from 33000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs