+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS21GWX

Diode: switching; SMD; 250V; 225mA; 50ns; SOD123; Ufmax: 1.25V


Manufacturer: NEXPERIA

Manufacturer part number:
BAS21GWX
TME Symbol:
BAS21GWX

Specification

Manufacturer
NEXPERIA
Type of diode
switching
Mounting
SMD
Max. off-state voltage
250V
Load current
0.225A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Capacitance
2pF
Case
SOD123
Max. forward voltage
1.25V
Max. forward impulse current
9A
Leakage current
0.1mA
Kind of package
reel, tape
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes NEXPERIA,
*
BAS21GWX
0 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 5 pcs - 0.09 USDGross price for quantities from 5 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs