+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS28,235

Diode: switching; SMD; 85V; 215mA; 4ns; SOT143B; Ufmax: 1.25V; Ir: 1uA


Manufacturer: NEXPERIA

Manufacturer part number:
BAS28,235
TME Symbol:
BAS28.235

Specification

Manufacturer
NEXPERIA
Type of diode
switching
Mounting
SMD
Max. off-state voltage
85V
Load current
0.215A
Reverse recovery time
4ns
Semiconductor structure
double independent
Features of semiconductor devices
fast switching
Case
SOT143B
Max. forward voltage
1.25V
Max. forward impulse current
4A
Leakage current
1µA
Power dissipation
0.25W
Kind of package
reel, tape
Gross weight0.012 g
Certificates
See other products in this category: SMD universal diodes NEXPERIA,
*
BAS28,235
0 in TME stock
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 10 000 pcs