+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS40-00-E3-08

Diode: Schottky switching; SOT23; SMD; 40V; 200mA; 5ns; 220mW

NEW

Manufacturer: VISHAY

Manufacturer part number:
BAS40-00-E3-08
TME Symbol:
BAS40-00-E3-08

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
SOT23
Mounting
SMD
Max. off-state voltage
40V
Load current
0.2A
Semiconductor structure
single diode
Capacitance
5pF
Max. forward voltage
1V
Leakage current
0.1µA
Max. forward impulse current
0.6A
Reverse recovery time
5ns
Power dissipation
0.22W
Gross weight0.015 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
BAS40-00-E3-08
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.05 USDGross price for quantities from 9000 pcs - 0.05 USD
Net price for quantities from 15000 pcs - 0.05 USDGross price for quantities from 15000 pcs - 0.05 USD
Net price for quantities from 21000 pcs - 0.05 USDGross price for quantities from 21000 pcs - 0.05 USD
Net price for quantities from 30000 pcs - 0.04 USDGross price for quantities from 30000 pcs - 0.04 USD
Net price for quantities from 75000 pcs - 0.04 USDGross price for quantities from 75000 pcs - 0.04 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.