+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS40-04-E3-08

Diode: Schottky switching; SOT23; SMD; 40V; 0.2A; 5ns; 7 inch reel

Manufacturer: VISHAY

Manufacturer part number:
BAS40-04-E3-08
TME Symbol:
BAS40-04-E3-08

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
SOT23
Mounting
SMD
Max. off-state voltage
40V
Load current
0.2A
Semiconductor structure
double series
Features of semiconductor devices
small signal
Max. forward voltage
1V
Leakage current
0.1µA
Max. forward impulse current
0.6A
Reverse recovery time
5ns
Kind of package
7 inch reel
Power dissipation
0.2W
Manufacturer standard package
3000pcs.
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
BAS40-04-E3-08
5695 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs