+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS40P2T5G

Diode: Schottky switching; SOD923; SMD; 40V; 0.12A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
BAS40P2T5G
TME Symbol:
BAS40P2T5G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SOD923
Mounting
SMD
Max. off-state voltage
40V
Load current
0.12A
Semiconductor structure
single diode
Max. forward voltage
1V
Max. forward impulse current
0.6A
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
BAS40P2T5G
0 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.