+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS40V-7

Diode: Schottky switching; SOT563; SMD; 40V; 0.2A; 5ns; reel,tape


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
BAS40V-7
TME Symbol:
BAS40V-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky switching
Case
SOT563
Mounting
SMD
Max. off-state voltage
40V
Load current
0.2A
Semiconductor structure
double independent
Capacitance
5pF
Max. forward voltage
1V
Leakage current
0.2µA
Max. forward impulse current
0.6A
Reverse recovery time
5ns
Kind of package
reel, tape
Power dissipation
0.15W
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
BAS40V-7
0 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.