+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAS45A,133

Diode: switching; THT; 125V; 250mA; Ifsm: 4A; DO34; Ammo Pack; 1.5us

Manufacturer: NEXPERIA

Manufacturer part number:
BAS45A,133
TME Symbol:
BAS45A.133

Specification

Manufacturer
NEXPERIA
Type of diode
switching
Mounting
THT
Max. off-state voltage
125V
Load current
0.25A
Semiconductor structure
single diode
Max. forward impulse current
4A
Case
DO34
Kind of package
Ammo Pack
Max. forward voltage
1V
Reverse recovery time
1.5µs
Gross weight0.12 g
Certificates
See other products in this category: THT universal diodes NEXPERIA,
*
BAS45A,133
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 3 pcs - 0.32 USDGross price for quantities from 3 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product