+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VISHAY | |
Type of diode | Schottky switching | |
Case | MiniMELF, SOD80 | |
Mounting | SMD | |
Max. off-state voltage | 50V | |
Load current | 30mA | |
Semiconductor structure | single diode | |
Capacitance | 1.6pF | |
Features of semiconductor devices | small signal | |
Max. forward voltage | 0.33V | |
Max. load current | 0.15A | |
Max. forward impulse current | 0.5A | |
Kind of package | 7 inch reel | |
Manufacturer standard package | 2500pcs. |