+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BASC15

Cable; Jack 3.5mm 3pin plug,both sides; 1.5m; black

Manufacturer: LOGILINK

Manufacturer part number:
BASC15
TME Symbol:
BASC15

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1.5m
Insulation colour
black
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight63.6 g
Certificates
EAN code4052792037203
See other products in this category: Audio - Video Cables LOGILINK,
*
BASC15
2 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)