+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23A B5

Battery: alkaline; 23A,8LR932; 12V; non-rechargeable; Ø10x28mm


Manufacturer: GP

Manufacturer part number:
23A B5
TME Symbol:
BAT-23A-B5

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
8LR932, 23A
Rated voltage
12V
Battery features
non-rechargeable
Body dimensions
Ø10x28mm
Quantity in set/package
5pcs.
Leads
none
Kind of package
blister
Gross weight44.31 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
23A B5
1314 in TME stock
Net price for quantities from 1 set - 2.98 USDGross price for quantities from 1 set - 2.98 USD
Net price for quantities from 10 set - 2.71 USDGross price for quantities from 10 set - 2.71 USD
Net price for quantities from 20 set - 2.38 USDGross price for quantities from 20 set - 2.38 USD
Net price for quantities from 100 set - 2.18 USDGross price for quantities from 100 set - 2.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 setCardboard = 200 set