+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23AF-U1

Battery: alkaline; 23A,8LR932; 12V; non-rechargeable; 1pcs.


Manufacturer: GP

Manufacturer part number:
23AF-U1
TME Symbol:
BAT-23AF-U1-GP

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
8LR932, 23A
Rated voltage
12V
Battery features
non-rechargeable
Body dimensions
Ø10.22x28.5mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight9.67 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
23AF-U1
42 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs