+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24AU-U2

Battery: alkaline; AAA,R3; 1.5V; non-rechargeable; Ø10.5x44.5mm


Manufacturer: GP

Manufacturer part number:
24AU-U2
TME Symbol:
BAT-24AU-U2-GP

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
AAA, R3
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø10.5x44.5mm
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Gross weight29.6 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
24AU-U2
331 in TME stock
Net price for quantities from 1 set - 1.19 USDGross price for quantities from 1 set - 1.19 USD
Net price for quantities from 5 set - 1.05 USDGross price for quantities from 5 set - 1.05 USD
Net price for quantities from 10 set - 1.03 USDGross price for quantities from 10 set - 1.03 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 set