+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27A B5

Battery: alkaline; 27A,8LR50,A27,MN27; 12V; non-rechargeable


Manufacturer: GP

Manufacturer part number:
27A B5
TME Symbol:
BAT-27A-B5

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
8LR50, 27A, A27, MN27
Rated voltage
12V
Battery features
non-rechargeable
Body dimensions
Ø8x28mm
Quantity in set/package
5pcs.
Leads
none
Kind of package
blister
Gross weight30 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
27A B5
279 in TME stock
Net price for quantities from 1 set - 4.35 USDGross price for quantities from 1 set - 4.35 USD
Net price for quantities from 10 set - 3.94 USDGross price for quantities from 10 set - 3.94 USD
Net price for quantities from 20 set - 3.46 USDGross price for quantities from 20 set - 3.46 USD
Net price for quantities from 100 set - 3.18 USDGross price for quantities from 100 set - 3.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 setCardboard = 200 set