+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1604A

Battery: alkaline; 6F22; 9V; non-rechargeable; 26.1x17.1x48.5mm

Manufacturer: GP

Manufacturer part number:
1604A
TME Symbol:
BAT-6LR61SGTECHGP

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
6F22, 6LR61
Rated voltage
9V
Battery features
non-rechargeable
Body dimensions
26.1x17.1x48.5mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Manufacturer series
SUPER G-TECH
Gross weight54.37 g

WATCH VIDEO

See other products in this category: Batteries GP,
See other products from this series.:
*
1604A
57 in TME stock
Net price for quantities from 1 set - 2.72 USDGross price for quantities from 1 set - 2.72 USD
Net price for quantities from 10 set - 2.51 USDGross price for quantities from 10 set - 2.51 USD
Net price for quantities from 50 set - 2.23 USDGross price for quantities from 50 set - 2.23 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 setCardboard = 200 set