+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1604AU

Battery: alkaline; 6F22; 9V; non-rechargeable; 1pcs; ULTRA G-TECH

Manufacturer: GP

Manufacturer part number:
1604AU

Alternative designations: 6LF22 GP ULTRA G-TECH

TME Symbol:
BAT-6LR61UGTECH-GP

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
6F22, R22
Rated voltage
9V
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Manufacturer series
ULTRA G-TECH
Gross weight54.36 g
EAN code4891199216398

WATCH VIDEO

See other products in this category: Batteries GP,
See other products from this series.:
*
1604AU
43 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs