+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E11A B2

Battery: alkaline; A11; 6V; non-rechargeable; Ø10x16.5mm; 2pcs.


Manufacturer: ENERGIZER

Manufacturer part number:
E11A B2
TME Symbol:
BAT-A11/EG-B2

Specification

Manufacturer
ENERGIZER
Type of battery
alkaline
Cell size
A11
Rated voltage
6V
Battery features
non-rechargeable
Body dimensions
Ø10x16.5mm
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Gross weight13.23 g

WATCH VIDEO

See other products in this category: Batteries ENERGIZER,
*
E11A B2
56 in TME stock
Net price for quantities from 1 set - 3.39 USDGross price for quantities from 1 set - 3.39 USD
Net price for quantities from 10 set - 2.24 USDGross price for quantities from 10 set - 2.24 USD
Net price for quantities from 50 set - 2.03 USDGross price for quantities from 50 set - 2.03 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set