+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKY2068

Battery: alkaline; AA; 1.5V; non-rechargeable; 4pcs.


Manufacturer: AKYGA BATTERY

Manufacturer part number:
AKY2068
TME Symbol:
BAT-AA/A-B4

Specification

Manufacturer
AKYGA BATTERY
Type of battery
alkaline
Cell size
AA, R6
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
4pcs.
Leads
none
Kind of package
blister
Gross weight93.27 g

WATCH VIDEO

See other products in this category: Batteries AKYGA BATTERY,
*
AKY2068
354 in TME stock
Net price for quantities from 1 set - 1.54 USDGross price for quantities from 1 set - 1.54 USD
Net price for quantities from 10 set - 1.29 USDGross price for quantities from 10 set - 1.29 USD
Net price for quantities from 50 set - 1.02 USDGross price for quantities from 50 set - 1.02 USD
Net price for quantities from 240 set - 0.92 USDGross price for quantities from 240 set - 0.92 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 setCardboard = 240 set