+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CAMELION
Manufacturer | CAMELION | |
Type of battery | alkaline | |
Cell size | coin, LR44, R1154, SR44 | |
Rated voltage | 1.5V | |
Battery features | non-rechargeable | |
Body dimensions | Ø11.6x5.4mm | |
Quantity in set/package | 1pcs. | |
Leads | none |