+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR2 PRO

Battery: lithium; CR2; 3V; non-rechargeable; Ø16x27mm; 1pcs.

Manufacturer: GP

Manufacturer part number:
CR2 PRO
TME Symbol:
BAT-CR2

Specification

Manufacturer
GP
Type of battery
lithium
Cell size
CR2
Rated voltage
3V
Battery features
non-rechargeable
Body dimensions
Ø16x27mm
Quantity in set/package
1pcs.
Leads
none
Gross weight15.09 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
CR2 PRO
183 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 5 pcs - 3.07 USDGross price for quantities from 5 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 2.71 USD
Net price for quantities from 50 pcs - 2.47 USDGross price for quantities from 50 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible
Packaging method by the manufacturerCardboard = 10 pcs