+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GP
Manufacturer | GP | |
Type of battery | lithium | |
Cell size | coin, CR2477 | |
Rated voltage | 3V | |
Capacity | 1Ah | |
Battery features | non-rechargeable | |
Body dimensions | Ø24.5x7.7mm | |
Quantity in set/package | 1pcs. | |
Leads | none | |
Kind of package | blister |