+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR2

Battery: lithium; CR2; 3V; 850mAh; non-rechargeable; 1pcs.

Manufacturer: PANASONIC

Manufacturer part number:
CR2
TME Symbol:
BAT-CR2/P

Specification

Manufacturer
PANASONIC
Type of battery
lithium
Cell size
CR2
Rated voltage
3V
Capacity
850mAh
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight13.51 g

WATCH VIDEO

See other products in this category: Batteries PANASONIC,
*
CR2
618 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs