+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC13

Battery: zinc air (ZnO2); AC13,coin,R754; 1.4V; 280mAh; 8pcs.

Manufacturer: ENERGIZER

Manufacturer part number:
AC13
TME Symbol:
BAT-EG13/8

Specification

Manufacturer
ENERGIZER
Type of battery
zinc air (ZnO2)
Cell size
AC13, coin, R754
Rated voltage
1.4V
Capacity
280mAh
Battery features
non-rechargeable
Body dimensions
Ø7.9x5.4mm
Quantity in set/package
8pcs.
Leads
none
Kind of package
blister
Application
for hearing aid
Gross weight10.52 g

WATCH VIDEO

See other products in this category: Batteries ENERGIZER,
*
AC13
43 in TME stock
Net price for quantities from 1 set - 5.06 USDGross price for quantities from 1 set - 5.06 USD
Net price for quantities from 5 set - 4.77 USDGross price for quantities from 5 set - 4.77 USD
Net price for quantities from 24 set - 4.44 USDGross price for quantities from 24 set - 4.44 USD
Net price for quantities from 102 set - 3.95 USDGross price for quantities from 102 set - 3.95 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 set