+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB-AA02

Battery: lithium; 1/2AA; 3.6V; 1200mAh; non-rechargeable; 1pcs.


Manufacturer: TEKCELL

Manufacturer part number:
SB-AA02
TME Symbol:
BAT-ER14250

Specification

Manufacturer
TEKCELL
Type of battery
lithium
Cell size
1/2AA
Rated voltage
3.6V
Capacity
1.2Ah
Battery features
non-rechargeable
Body dimensions
Ø14.3x24.6mm
Quantity in set/package
1pcs.
Leads
none
Maximum current
80mA
Continuous current drain
20mA
Gross weight8.68 g

WATCH VIDEO

See other products in this category: Batteries TEKCELL,
*
SB-AA02
960 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible
Packaging method by the manufacturerTray = 80 pcsTray = 100 pcsTray = 500 pcsCardboard = 1 000 pcs