+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAT-ER17330V

Battery: lithium; 17335,2/3A; 3.6V; 2100mAh; non-rechargeable


Manufacturer: BTO

Manufacturer part number:
BAT-ER17330V
TME Symbol:
BAT-ER17330V

Specification

Manufacturer
BTO
Type of battery
lithium
Cell size
2/3A, 17335
Rated voltage
3.6V
Capacity
2.1Ah
Battery features
non-rechargeable
Body dimensions
Ø17x36mm
Quantity in set/package
1pcs.
Leads
leads with plug
Maximum current
25mA
Current rating
3mA
Cell manufacturer
SAFT
Related items
A1FXCPU..., A1S..., A2S..., AnS..., MR-2JS..., MR-J2..., RH-5AH..., RH-10AH..., RH-15AH..., RP-1AH..., RP-3AH..., RP-5AH..., RV-1A..., RV-2AJ..., RV-3AL..., RV-4A..., RV-5AJ..., RV-6S..., RV-12S...
Gross weight16.7 g

WATCH VIDEO

See other products in this category: Batteries BTO,
*
BAT-ER17330V
58 in TME stock
Net price for quantities from 1 pcs - 13.53 USDGross price for quantities from 1 pcs - 13.53 USD
Net price for quantities from 5 pcs - 11.94 USDGross price for quantities from 5 pcs - 11.94 USD
Net price for quantities from 10 pcs - 10.74 USDGross price for quantities from 10 pcs - 10.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 30 pcsTray = 50 pcs