+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ER34615PR

Battery: lithium; D; 3.6V; 19000mAh; non-rechargeable; Ø34x61mm


Manufacturer: TEKCELL

Manufacturer part number:
ER34615PR
TME Symbol:
BAT-ER34615PR

Specification

Manufacturer
TEKCELL
Type of battery
lithium
Cell size
D, R20
Rated voltage
3.6V
Capacity
19Ah
Battery features
non-rechargeable
Body dimensions
Ø34x61mm
Quantity in set/package
1pcs.
Leads
none
Maximum current
0.25A
Continuous current drain
100mA
Gross weight98.6 g

WATCH VIDEO

See other products in this category: Batteries TEKCELL,
*
ER34615PR
30 in TME stock
Net price for quantities from 1 pcs - 16.69 USDGross price for quantities from 1 pcs - 16.69 USD
Net price for quantities from 5 pcs - 14.83 USDGross price for quantities from 5 pcs - 14.83 USD
Net price for quantities from 60 pcs - 12.52 USDGross price for quantities from 60 pcs - 12.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible
Packaging method by the manufacturerTray = 30 pcs