+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24A B4

Battery: alkaline; AAA; 1.5V; non-rechargeable; 4pcs.


Manufacturer: GP

Manufacturer part number:
24A B4
TME Symbol:
BAT-LR03/GP-B4

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
AAA, LR3
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
4pcs.
Leads
none
Kind of package
cardboard packaging
Gross weight52.07 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
24A B4
582 in TME stock
Net price for quantities from 1 set - 1.57 USDGross price for quantities from 1 set - 1.57 USD
Net price for quantities from 10 set - 1.42 USDGross price for quantities from 10 set - 1.42 USD
Net price for quantities from 20 set - 1.25 USDGross price for quantities from 20 set - 1.25 USD
Net price for quantities from 100 set - 1.15 USDGross price for quantities from 100 set - 1.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 30 setCardboard = 60 setCardboard = 80 set