+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24AUP21

Battery: alkaline; AAA; 1.5V; non-rechargeable; 10pcs.

Manufacturer: GP

Manufacturer part number:
24AUP21

Alternative designations: LR03 GP ULTRA PLUS G-TECH

TME Symbol:
BAT-LR03UPGTECHB10

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
AAA, R03
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
10pcs.
Leads
none
Kind of package
cardboard packaging
Manufacturer series
ULTRA G-TECH
Gross weight121.84 g
EAN code4891199222252

WATCH VIDEO

See other products in this category: Batteries GP,
See other products from this series.:
*
24AUP21
343 in TME stock
Net price for quantities from 1 set - 3.78 USDGross price for quantities from 1 set - 3.78 USD
Net price for quantities from 5 set - 3.38 USDGross price for quantities from 5 set - 3.38 USD
Net price for quantities from 10 set - 3.08 USDGross price for quantities from 10 set - 3.08 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 set