+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24AETA21

Battery: alkaline; AAA,R3; 1.5V; non-rechargeable; Ø10.5x44.5mm


Manufacturer: GP

Manufacturer part number:
24AETA21
TME Symbol:
BAT-LR03X12SUPERGP

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
AAA, R3
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø10.5x44.5mm
Quantity in set/package
12pcs.
Leads
none
Kind of package
blister
Manufacturer series
SUPER G-TECH
Gross weight143.3 g

WATCH VIDEO

See other products in this category: Batteries GP,
See other products from this series.:
*
24AETA21
22 in TME stock
Net price for quantities from 1 set - 4.00 USDGross price for quantities from 1 set - 4.00 USD
Net price for quantities from 5 set - 3.58 USDGross price for quantities from 5 set - 3.58 USD
Net price for quantities from 10 set - 3.28 USDGross price for quantities from 10 set - 3.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.