+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E90

Battery: alkaline; N,R1; 1.5V; non-rechargeable; Ø12x30.2mm; 2pcs.


Manufacturer: ENERGIZER

Manufacturer part number:
E90
TME Symbol:
BAT-LR1/EG-B2

Specification

Manufacturer
ENERGIZER
Type of battery
alkaline
Cell size
N, R1
Rated voltage
1.5V
Battery features
non-rechargeable
Body dimensions
Ø12x30.2mm
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Manufacturer series
MAX
Gross weight22.92 g

WATCH VIDEO

See other products in this category: Batteries ENERGIZER,
See other products from this series.:
*
E90
133 in TME stock
Net price for quantities from 1 set - 3.45 USDGross price for quantities from 1 set - 3.45 USD
Net price for quantities from 10 set - 2.89 USDGross price for quantities from 10 set - 2.89 USD
Net price for quantities from 50 set - 2.59 USDGross price for quantities from 50 set - 2.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 80 set