+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR43

Battery: alkaline; LR43,coin,R1142; 1.5V; 73mAh; non-rechargeable


Manufacturer: DURACELL

Manufacturer part number:
LR43
TME Symbol:
BAT-LR43/DR

Specification

Manufacturer
DURACELL
Type of battery
alkaline
Cell size
coin, LR43, R1142
Rated voltage
1.5V
Capacity
73mAh
Battery features
non-rechargeable
Body dimensions
Ø11.6x4.2mm
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Gross weight7.3 g

WATCH VIDEO

See other products in this category: Batteries DURACELL,
*
LR43
59 in TME stock
Net price for quantities from 1 set - 1.42 USDGross price for quantities from 1 set - 1.42 USD
Net price for quantities from 10 set - 1.32 USDGross price for quantities from 10 set - 1.32 USD
Net price for quantities from 20 set - 1.23 USDGross price for quantities from 20 set - 1.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 100 set