+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR61

Battery: alkaline; AAAA; 1.5V; non-rechargeable; 1pcs.


Manufacturer: ENERGIZER

Manufacturer part number:
LR61
TME Symbol:
BAT-LR61/EG

Specification

Manufacturer
ENERGIZER
Type of battery
alkaline
Cell size
AAAA, LR61
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
1pcs.
Leads
none
Gross weight6.563 g

WATCH VIDEO

See other products in this category: Batteries ENERGIZER,
*
LR61
1014 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 200 pcs - 0.61 USDGross price for quantities from 200 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 1 148 pcs