+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25A-U2

Battery: alkaline; AAAA; 1.5V; non-rechargeable; 2pcs.


Manufacturer: GP

Manufacturer part number:
25A-U2
TME Symbol:
BAT-LR61/G-B2

Specification

Manufacturer
GP
Type of battery
alkaline
Cell size
AAAA, LR61
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
2pcs.
Leads
none
Kind of package
blister
Gross weight19.7 g

WATCH VIDEO

See other products in this category: Batteries GP,
*
25A-U2
88 in TME stock
Net price for quantities from 1 set - 1.81 USDGross price for quantities from 1 set - 1.81 USD
Net price for quantities from 10 set - 1.64 USDGross price for quantities from 10 set - 1.64 USD
Net price for quantities from 20 set - 1.44 USDGross price for quantities from 20 set - 1.44 USD
Net price for quantities from 100 set - 1.32 USDGross price for quantities from 100 set - 1.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 setCardboard = 80 set