+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E91 MAX

Battery: alkaline; AA; 1.5V; non-rechargeable; 2pcs; MAX


Manufacturer: ENERGIZER

Manufacturer part number:
E91 MAX
TME Symbol:
BAT-LR6/MAX-2S-EG

Specification

Manufacturer
ENERGIZER
Type of battery
alkaline
Cell size
AA, R6
Rated voltage
1.5V
Battery features
non-rechargeable
Quantity in set/package
2pcs.
Leads
none
Kind of package
film
Manufacturer series
MAX
Gross weight46.2 g

WATCH VIDEO

See other products in this category: Batteries ENERGIZER,
See other products from this series.:
*
E91 MAX
2887 in TME stock
Net price for quantities from 1 set - 1.31 USDGross price for quantities from 1 set - 1.31 USD
Net price for quantities from 10 set - 0.89 USDGross price for quantities from 10 set - 0.89 USD
Net price for quantities from 50 set - 0.80 USDGross price for quantities from 50 set - 0.80 USD
Net price for quantities from 270 set - 0.74 USDGross price for quantities from 270 set - 0.74 USD
Net price for quantities from 1620 set - 0.73 USDGross price for quantities from 1620 set - 0.73 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 270 set