+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BATBH

Cable; Jack 6.3mm 2pin plug x2,Jack 6,3mm 3pin plug; 2m; black

Manufacturer: VENTION

Manufacturer part number:
BATBH
TME Symbol:
BATBH

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu, tinned
Cable external diameter
3.8mm
Wire insulation material
PVC
Cable/adapter structure
  • Jack 6,3mm 3pin plug
  • Jack 6.3mm 2pin plug x2
Gross weight77.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BATBH
44 in TME stock
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 5 pcs - 5.64 USDGross price for quantities from 5 pcs - 5.64 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 20 pcs - 4.38 USDGross price for quantities from 20 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)