+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAV199WT-TP

Diode: switching; SMD; 85V; 160mA; 3us; SOT323; Ufmax: 1.25V; Ifsm: 4A

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BAV199WT-TP
TME Symbol:
BAV199WT-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
switching
Mounting
SMD
Max. off-state voltage
85V
Load current
0.16A
Reverse recovery time
3µs
Semiconductor structure
double series
Capacitance
2pF
Case
SOT323
Max. forward voltage
1.25V
Max. forward impulse current
4A
Kind of package
reel, tape
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes MICRO COMMERCIAL COMPONENTS,
*
BAV199WT-TP
2850 in TME stock
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD
No. of pieces (Multiplicity: 25)
Packaging method by the manufacturerReel = 3 000 pcs