+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

BAV202-GS08

Diode: switching; SMD; 200V; 0.25A; 50ns; QuadroMELF,SOD80; Ifsm: 1A


Manufacturer: VISHAY

Manufacturer part number:
BAV202-GS08
TME Symbol:
BAV202-GS08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
200V
Load current
0.25A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Capacitance
1.5pF
Case
QuadroMELF, SOD80
Max. forward voltage
1V
Max. load current
0.625A
Max. forward impulse current
1A
Kind of package
7 inch reel
Manufacturer standard package
2500pcs.
Gross weight0.043 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
BAV202-GS08
1945 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 7500 pcs - 0.04 USDGross price for quantities from 7500 pcs - 0.04 USD
Net price for quantities from 12500 pcs - 0.03 USDGross price for quantities from 12500 pcs - 0.03 USD
Net price for quantities from 25000 pcs - 0.03 USDGross price for quantities from 25000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs