+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAV3004W-TP

Diode: switching; SMD; 350V; 225mA; 50ns; SOD123; Ufmax: 1.25V


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BAV3004W-TP
TME Symbol:
BAV3004W-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
switching
Mounting
SMD
Max. off-state voltage
350V
Load current
0.225A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
SOD123
Max. forward voltage
1.25V
Max. forward impulse current
4A
Leakage current
0.1mA
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes MICRO COMMERCIAL COMPONENTS,
*
BAV3004W-TP
0 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.