+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAV302-TR3

Diode: switching; SMD; 200V; 250mA; 50ns; MicroMELF; Ufmax: 1V

NEW

Manufacturer: VISHAY

Manufacturer part number:
BAV302-TR3
TME Symbol:
BAV302-TR3

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
200V
Load current
0.25A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
MicroMELF
Max. forward voltage
1V
Max. forward impulse current
1A
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.02 g
See other products in this category: SMD universal diodes VISHAY,
*
BAV302-TR3
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.