+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAV99-C

Diode: switching; SMD; 70V; 0.215A; 6ns; SOT23; Ufmax: 1.25V; Ifsm: 2A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BAV99-C
TME Symbol:
BAV99-C-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
switching
Mounting
SMD
Max. off-state voltage
70V
Load current
0.215A
Reverse recovery time
6ns
Semiconductor structure
double series
Case
SOT23
Max. forward voltage
1.25V
Max. forward impulse current
2A
Leakage current
2.5µA
Kind of package
reel, tape
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
BAV99-C
30000 in TME stock
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
Net price for quantities from 12000 pcs - 0.01 USDGross price for quantities from 12000 pcs - 0.01 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 3 000 pcs