+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAVHI

Cable; Toslink plug,both sides; 3m; Plating: gold-plated; black

Manufacturer: VENTION

Manufacturer part number:
BAVHI
TME Symbol:
BAVHI

Specification

Manufacturer
VENTION
Type of connection cable
optical
Version
optical
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Kind of core
PMMA
Cable external diameter
4.5mm
Wire insulation material
PVC
Braid material
textile
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BAVHI
94 in TME stock
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 5 pcs - 6.04 USDGross price for quantities from 5 pcs - 6.04 USD
Net price for quantities from 10 pcs - 5.36 USDGross price for quantities from 10 pcs - 5.36 USD
Net price for quantities from 20 pcs - 4.70 USDGross price for quantities from 20 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)