+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BAW56LT3G

Diode: switching; SMD; 70V; 0.2A; 6ns; SOT23; Ufmax: 1.25V; Ifsm: 4A

Manufacturer: ONSEMI

Manufacturer part number:
BAW56LT3G
TME Symbol:
BAW56LT3G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
70V
Load current
0.2A
Reverse recovery time
6ns
Semiconductor structure
common anode, double
Features of semiconductor devices
fast switching
Capacitance
2pF
Case
SOT23
Max. forward voltage
1.25V
Max. forward impulse current
4A
Leakage current
50µA
Power dissipation
0.3W
Kind of package
reel, tape
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
BAW56LT3G
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
Net price for quantities from 30000 pcs - 0.01 USDGross price for quantities from 30000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.